This website requires JavaScript.
no-image

* Images are for reference only

TSM-104-01-G-SH-TR

Extended
Manufacturer
Samtec
MFR.Part #
TSM-104-01-G-SH-TR
JLCPCB Part #
C3334947
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 2.54mm 3.05mm 4P 5.84mm Black Gold Phosphor bronze Pin Header Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 625

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1635
200+ $0.4500
625+ $0.4339
1250+ $0.4275
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons