This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TSM-103-01-T-SV-P-TR

Extended
Manufacturer
Samtec
MFR.Part #
TSM-103-01-T-SV-P-TR
JLCPCB Part #
C21971690
Package
SMD,P=2.54mm
Description
-55℃~+105℃ 1 1x3P 2.54mm 2.54mm 3P 5.84mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 325

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1128
10+ $0.1102
30+ $0.1084
100+ $0.1068
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons