
* Images are for reference only
TSM-102-01-F-SH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-102-01-F-SH
- JLCPCB Part #
- C7127894
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 1x2P 2.54mm 2P 5.84mm Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.3607
10+
$0.3478
30+
$0.3398
100+
$0.3317