
* Images are for reference only
TOLC-120-32-L-Q-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TOLC-120-32-L-Q-A
- JLCPCB Part #
- C17342360
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2.4A 20 4 4x20P 80P Black Gold Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$17.8288
10+
$16.9909
38+
$15.5389
95+
$14.2733