This website requires JavaScript.
no-image

* Images are for reference only

TOLC-120-02-L-Q-A-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
TOLC-120-02-L-Q-A-K-TR
JLCPCB Part #
C17595121
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2.4A 20 4 4x20P 80P Black Gold Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 375

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $19.7793
10+ $18.8499
30+ $17.2386
100+ $15.8347
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons