This website requires JavaScript.
no-image

* Images are for reference only

TMS-117-01-S-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
TMS-117-01-S-D-RA
JLCPCB Part #
C7072910
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1.27mm 2 2.54mm 34P 5A Black Phosphor bronze Right Angle Tin 弯插,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.5305
189+ $5.4000
513+ $5.2197
999+ $5.1295

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons