This website requires JavaScript.
no-image

* Images are for reference only

TMS-110-51-L-D-006

Extended
Manufacturer
Samtec
MFR.Part #
TMS-110-51-L-D-006
JLCPCB Part #
C6559923
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 2 2.54mm 20P 5A Black Phosphor bronze Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 46

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.8350
184+ $3.9254
506+ $3.7935
1012+ $3.7292
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons