This website requires JavaScript.
no-image

* Images are for reference only

TMS-110-01-SM-S

Extended
Manufacturer
Samtec
MFR.Part #
TMS-110-01-SM-S
JLCPCB Part #
C3346131
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 10P 2.54mm 3.05mm 5.84mm 5A Black Phosphor bronze Pin Header Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 46

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2339
200+ $1.2527
500+ $1.2077
1000+ $1.1868
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons