
* Images are for reference only
TMS-109-01-T-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-109-01-T-S-RA
- JLCPCB Part #
- C3324748
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+105℃ 1 1.27mm 1x9P 2.5mm 3.56mm 5.84mm 5A 9P Black Phosphor bronze Pin Header Right Angle Tin Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 31
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.5974
10+
$1.5571
30+
$1.5297
100+
$1.5024