
* Images are for reference only
TMS-106-02-G-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-106-02-G-S-RA
- JLCPCB Part #
- C6286989
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 1x6P 5A 6P Black Gold Phosphor bronze Pin Header Right Angle Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.3027
10+
$1.2721
27+
$1.2528
99+
$1.2318