
* Images are for reference only
TMS-105-53-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-105-53-G-S
- JLCPCB Part #
- C5962400
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 1x5P 2.54mm 3.05mm 5A 5P 7.24mm Black Gold Phosphor bronze Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.1914
10+
$1.1609
30+
$1.1399
100+
$1.1206