
* Images are for reference only
TMS-105-01-L-D-RA-006
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-105-01-L-D-RA-006
- JLCPCB Part #
- C6333225
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 10P 2 2.54mm 5A Black Phosphor bronze Right Angle Tin 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 88
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5495
176+
$1.8160
528+
$1.7549
968+
$1.7260