This website requires JavaScript.
no-image

* Images are for reference only

TMS-103-02-T-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
TMS-103-02-T-D-RA
JLCPCB Part #
C5803062
Package
Push-Pull,P=1.27mm
Description
-55℃~+105℃ 1.27mm 2 2.54mm 5A 6P Black Phosphor Bronze Right Angle Tin Push-Pull,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 9

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6600
200+ $0.6634
500+ $0.6408
1000+ $0.6296

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons