This website requires JavaScript.
no-image

* Images are for reference only

TMS-103-02-S-S-002

Extended
Manufacturer
Samtec
MFR.Part #
TMS-103-02-S-S-002
JLCPCB Part #
C7072705
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 3P 5A Black Phosphor bronze Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6105
200+ $1.0426
500+ $1.0073
1000+ $0.9912
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons