This website requires JavaScript.
no-image

* Images are for reference only

TMS-102-58-G-D

Extended
Manufacturer
Samtec
MFR.Part #
TMS-102-58-G-D
JLCPCB Part #
C3324178
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 12.32mm 2 2.54mm 2.54mm 3.05mm 4P 5A Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5440
200+ $0.5990
500+ $0.5764
1000+ $0.5668

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons