
* Images are for reference only
TMS-101-01-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-101-01-G-D
- JLCPCB Part #
- C5987252
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.54mm 2P 5A Black Gold Phosphor Bronze Through Hole Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1530
200+
$0.4600
500+
$0.4455
1000+
$0.4374