
* Images are for reference only
TMM-115-05-T-S-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-115-05-T-S-SM
- JLCPCB Part #
- C3346283
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1 1.5mm 1.65mm 15P 2mm 3.2A Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8438
200+
$1.1002
500+
$1.0616
1000+
$1.0423
Related Products