
* Images are for reference only
TMM-114-01-S-S-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-114-01-S-S-SM
- JLCPCB Part #
- C3347123
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 1.5mm 14P 2mm 3.2A 3.2mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 28
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8167
200+
$1.4769
500+
$1.4255
1000+
$1.3998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →