
* Images are for reference only
TMM-112-06-T-S-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-112-06-T-S-SM
- JLCPCB Part #
- C7069964
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1 12P 2mm 3.2A Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9671
192+
$1.5843
504+
$1.5312
1008+
$1.5038