This website requires JavaScript.
no-image

* Images are for reference only

TMM-111-02-T-S-LL

Extended
Manufacturer
Samtec
MFR.Part #
TMM-111-02-T-S-LL
JLCPCB Part #
C7124996
Package
Plugin,P=2mm
Description
-55℃~+105℃ 1 11P 2mm 3.2A Black Phosphor bronze Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1361
200+ $1.6503
500+ $1.5956
1000+ $1.5682
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons