
* Images are for reference only
TMM-108-05-G-S-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-108-05-G-S-SM
- JLCPCB Part #
- C6554472
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.2A 8P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2762
210+
$1.7066
490+
$1.6503
1015+
$1.6213