
TMM-107-01-T-S-RA-004
- Manufacturer
- MFR.Part #
- TMM-107-01-T-S-RA-004
- JLCPCB Part #
- C3346380
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 1 2mm 2mm 3.05mm 3.2A 3.2mm 7P Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2mm | |
| Length of End Connection Pin | 3.05mm | |
| Color | Black | |
| Current Rating | 3.2A | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Number of Pins | 7P | |
| Pitch | 2mm | |
| Contact Material | Phosphor bronze | |
| Length of Mating Pin | 3.2mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
TMM-107-01-T-S-RA-004
Extended- Manufacturer
- MFR.Part #
- TMM-107-01-T-S-RA-004
- JLCPCB Part #
- C3346380
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 1 2mm 2mm 3.05mm 3.2A 3.2mm 7P Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TMM-107-01-T-S-RA-004
Extended- Manufacturer
- MFR.Part #
- TMM-107-01-T-S-RA-004
- JLCPCB Part #
- C3346380
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 1 2mm 2mm 3.05mm 3.2A 3.2mm 7P Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMM-107-01-T-S-RA-004 Specifications
TMM-107-01-T-S-RA-004 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2mm | |
| Length of End Connection Pin | 3.05mm | |
| Color | Black | |
| Current Rating | 3.2A | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Number of Pins | 7P | |
| Pitch | 2mm | |
| Contact Material | Phosphor bronze | |
| Length of Mating Pin | 3.2mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMM-107-01-T-S-RA-004. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMM-107-01-T-S-RA-004 Documents
TMM-107-01-T-S-RA-004 datasheets or manufacturer documentation.
Datasheet: TMM-107-01-T-S-RA-004 Datasheet (PDF)
TMM-107-01-T-S-RA-004 Schematic Symbol & PCB Footprint
The TMM-107-01-T-S-RA-004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.