
* Images are for reference only
TMM-107-01-F-D-SM-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-107-01-F-D-SM-P
- JLCPCB Part #
- C22321910
- Package
- SMD,P=2mm
- Description
- 14P 2 2mm 2mm 2x7P 3.2mm Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 41
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.5280
10+
$2.4717
41+
$2.4347
82+
$2.3976