
* Images are for reference only
TMM-105-03-F-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-105-03-F-S
- JLCPCB Part #
- C7362096
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.2A 5P Black Phosphor bronze Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7462
200+
$0.2975
500+
$0.2879
1000+
$0.2831