
* Images are for reference only
TMM-103-04-G-D-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-103-04-G-D-SM
- JLCPCB Part #
- C5986241
- Package
- SMD,P=2mm
- Description
- 1.27mm、1.27mm、2mm 2mm、2.54mm 3A、3.2A、5A、5A、20A Black、Black、Black Gold、Tin、Tin Phosphor bronze、Phosphor bronze、Phosphor bronze SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6050
196+
$1.0401
490+
$1.0047
980+
$0.9886