
* Images are for reference only
TMM-102-05-F-D-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-102-05-F-D-SM
- JLCPCB Part #
- C3327304
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1.5mm 1.65mm 2 2mm 2mm 3.2A 4P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9442
200+
$0.3668
500+
$0.3539
1000+
$0.3475