
* Images are for reference only
TMMH-107-04-F-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-107-04-F-DV
- JLCPCB Part #
- C3325709
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1.9mm 14P 2 2mm 2mm 2mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0993
200+
$1.1995
500+
$1.1576
1000+
$1.1367