CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. TMMH-107-01-T-T-RA
TMMH-107-01-T-T-RA
Extended
* Images are for reference only

TMMH-107-01-T-T-RA

Attributes
Value
Manufacturer
Samtec
MFR.Part #
TMMH-107-01-T-T-RA
JLCPCB Part #
C3331046
Package
Push-Pull,P=2mm
Description
-55℃~+105℃ 2.34mm 21P 2mm 2mm 3 3.2mm 6mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePush-Pull,P=2mm
Operating Temperature-55℃~+105℃
Number of Rows3
Insulation Height6mm
Length of End Connection Pin2.34mm
ColorBlack
Row Spacing2mm
Mounting TypeRight Angle
Contact PlatingTin
Number of Pins21P
Pitch2mm
Contact MaterialPhosphor bronze
Length of Mating Pin3.2mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. TMMH-107-01-T-T-RA
TMMH-107-01-T-T-RA

* Images are for reference only

TMMH-107-01-T-T-RA

Extended
Manufacturer

Samtec

MFR.Part #
TMMH-107-01-T-T-RA
JLCPCB Part #
C3331046
Package
Push-Pull,P=2mm
Description
-55℃~+105℃ 2.34mm 21P 2mm 2mm 3 3.2mm 6mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMMH-107-01-T-T-RA

* Images are for reference only

TMMH-107-01-T-T-RA

Extended
Manufacturer

Samtec

MFR.Part #
TMMH-107-01-T-T-RA
JLCPCB Part #
C3331046
Package
Push-Pull,P=2mm
Description
-55℃~+105℃ 2.34mm 21P 2mm 2mm 3 3.2mm 6mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMMH-107-01-T-T-RA Specifications

TMMH-107-01-T-T-RA technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePush-Pull,P=2mm
Operating Temperature-55℃~+105℃
Number of Rows3
Insulation Height6mm
Length of End Connection Pin2.34mm
ColorBlack
Row Spacing2mm
Mounting TypeRight Angle
Contact PlatingTin
Number of Pins21P
Pitch2mm
Contact MaterialPhosphor bronze
Length of Mating Pin3.2mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMMH-107-01-T-T-RA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMMH-107-01-T-T-RA Schematic Symbol & PCB Footprint

The TMMH-107-01-T-T-RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.