This website requires JavaScript.
no-image

* Images are for reference only

TMMH-104-05-G-D

Extended
Manufacturer
Samtec
MFR.Part #
TMMH-104-05-G-D
JLCPCB Part #
C3339250
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1.65mm 2 2.29mm 2mm 2mm 2mm 8P Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1896
196+ $0.8485
504+ $0.8179
994+ $0.8034
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons