
* Images are for reference only
TMMH-103-04-L-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-103-04-L-DV
- JLCPCB Part #
- C6559442
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 6P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3730
200+
$1.3463
500+
$1.3013
1000+
$1.2788