This website requires JavaScript.
no-image

* Images are for reference only

TLW-140-05-F-S

Extended
Manufacturer
Samtec
MFR.Part #
TLW-140-05-F-S
JLCPCB Part #
C7400769
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 40P 5.2A Black Phosphor bronze Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.0519
200+ $6.0053
500+ $5.8057
1000+ $5.7059

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons