This website requires JavaScript.
no-image

* Images are for reference only

TLW-111-06-T-S

Extended
Manufacturer
Samtec
MFR.Part #
TLW-111-06-T-S
JLCPCB Part #
C7068981
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 11P 2.54mm 5.2A Black Phosphor bronze Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7338
200+ $1.0919
500+ $1.0549
1000+ $1.0373
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons