This website requires JavaScript.
no-image

* Images are for reference only

TLE-134-01-G-DV-K

Extended
Manufacturer
Samtec
MFR.Part #
TLE-134-01-G-DV-K
JLCPCB Part #
C5960778
Package
SMD,P=2mm
Description
-55℃~+125℃ 2 2mm 2mm 3.2A 4.5mm 68P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.6229
200+ $11.8206
496+ $11.4249
1000+ $11.2303
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons