
* Images are for reference only
TLE-122-01-G-DV-A-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TLE-122-01-G-DV-A-P-TR
- JLCPCB Part #
- C7400459
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.2A 4.5mm 44P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2345
200+
$5.2810
400+
$5.1041
800+
$5.0172