
* Images are for reference only
TFM-150-02-L-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-150-02-L-D-A
- JLCPCB Part #
- C17261827
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 100P 2 250V 2x50P 3.2A 50 Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 8
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$12.0815
10+
$11.7208
Related Products