This website requires JavaScript.
no-image

* Images are for reference only

TFM-140-12-S-D-A

Extended
Manufacturer
Samtec
MFR.Part #
TFM-140-12-S-D-A
JLCPCB Part #
C17343740
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 250V 2x40P 3.2A 40 80P Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 17

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 17

In-stock Item Pricing

Qty Unit Price
1+ $13.6401
10+ $13.1951

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons