TFM-120-22-F-D-A-K-TR
Extended
* Images are for reference only

TFM-120-22-F-D-A-K-TR

Attributes
Value
Manufacturer
MFR.Part #
TFM-120-22-F-D-A-K-TR
JLCPCB Part #
C17621053
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 20 275V 28.58mm 2x20P 3.7A 40P 5.72mm 9.27mm Black LCP Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerSamtec
PackageSMD
Operating Temperature-55℃~+125℃
Number of Rows2
Voltage Rating275V
ColorBlack
Current Rating3.7A
Pins Structure2x20P
Row Spacing1.27mm
Mounting TypeSurface Mount,Vertical
Y-Width of Bottom Edge on Board5.72mm
X-Length of Bottom Edge on Board (Spacing Line)28.58mm
Contact PlatingTin
Number of Pins40P
Contact MaterialPhosphor bronze
Pitch1.27mm
Z-Height of the Board9.27mm
Plastic MaterialLCP
Number of PINs Per Row20