
* Images are for reference only
TFM-120-12-L-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-120-12-L-D-A
- JLCPCB Part #
- C17443036
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 20 250V 2x20P 3.2A 40P Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$10.5842
10+
$9.1722
40+
$8.3125
100+
$7.5912