
TFM-115-22-F-D-LC
- Manufacturer
- MFR.Part #
- TFM-115-22-F-D-LC
- JLCPCB Part #
- C17461583
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 2 Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 275V | |
| Color | Black | |
| Current Rating | 3.7A | |
| Row Spacing | 1.27mm | |
| Pins Structure | 2x15P | |
| Mounting Type | Surface Mount,Vertical | |
| Y-Width of Bottom Edge on Board | 5.72mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.23mm | |
| Contact Plating | Tin | |
| Number of Pins | 30P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1.27mm | |
| Z-Height of the Board | 9.27mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 15 |

* Images are for reference only
TFM-115-22-F-D-LC
Extended- Manufacturer
- MFR.Part #
- TFM-115-22-F-D-LC
- JLCPCB Part #
- C17461583
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 2 Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TFM-115-22-F-D-LC
Extended- Manufacturer
- MFR.Part #
- TFM-115-22-F-D-LC
- JLCPCB Part #
- C17461583
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 2 Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFM-115-22-F-D-LC Specifications
TFM-115-22-F-D-LC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 275V | |
| Color | Black | |
| Current Rating | 3.7A | |
| Row Spacing | 1.27mm | |
| Pins Structure | 2x15P | |
| Mounting Type | Surface Mount,Vertical | |
| Y-Width of Bottom Edge on Board | 5.72mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.23mm | |
| Contact Plating | Tin | |
| Number of Pins | 30P | |
| Contact Material | Phosphor bronze | |
| Pitch | 1.27mm | |
| Z-Height of the Board | 9.27mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 15 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFM-115-22-F-D-LC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TFM-115-22-F-D-LC Schematic Symbol & PCB Footprint
The TFM-115-22-F-D-LC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.