
* Images are for reference only
TFM-115-02-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-115-02-L-S
- JLCPCB Part #
- C17619682
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 1x8P 275V 3.7A 4.45mm 5.72mm 8 8P Black LCP Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.8367
10+
$3.7481
26+
$3.6886
104+
$3.6306
Related Products