
* Images are for reference only
TFM-103-02-L-D-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-103-02-L-D-K-TR
- JLCPCB Part #
- C17305891
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 2x3P 3 3.2A 6P Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 475
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.9403
10+
$1.8807
30+
$1.8405
100+
$1.8002