This website requires JavaScript.
no-image

* Images are for reference only

TFM-103-02-L-D-K

Extended
Manufacturer
Samtec
MFR.Part #
TFM-103-02-L-D-K
JLCPCB Part #
C17265940
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 275V 2x3P 3 3.7A 6P Black LCP Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 48

Minimum: 1

Full Reel: 80

$0.01

Add To List

Available Order Qty: 48

In-stock Item Pricing

Qty Unit Price
1+ $2.2895
10+ $2.2315
30+ $2.1929
80+ $2.1542
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons