CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. TFC-130-22-L-D-A-K-TR
TFC-130-22-L-D-A-K-TR
Extended
* Images are for reference only

TFC-130-22-L-D-A-K-TR

Attributes
Value
Manufacturer
Samtec
MFR.Part #
TFC-130-22-L-D-A-K-TR
JLCPCB Part #
C17230033
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2x30P 30 41.28mm 5.72mm 60P 9.144mm Black LCP Phosphor bronze Through Hole Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerSamtec
PackageSMD
Operating Temperature-55℃~+125℃
Number of Rows2
ColorBlack
Pins Structure2x30P
Row Spacing1.27mm
Mounting TypeThrough Hole
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board5.72mm
X-Length of Bottom Edge on Board (Spacing Line)41.28mm
Contact PlatingTin
Number of Pins60P
Contact MaterialPhosphor bronze
Pitch1.27mm
Z-Height of the Board9.144mm
Plastic MaterialLCP
Number of PINs Per Row30
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. TFC-130-22-L-D-A-K-TR
TFC-130-22-L-D-A-K-TR

* Images are for reference only

TFC-130-22-L-D-A-K-TR

Extended
Manufacturer

Samtec

MFR.Part #
TFC-130-22-L-D-A-K-TR
JLCPCB Part #
C17230033
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2x30P 30 41.28mm 5.72mm 60P 9.144mm Black LCP Phosphor bronze Through Hole Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TFC-130-22-L-D-A-K-TR

* Images are for reference only

TFC-130-22-L-D-A-K-TR

Extended
Manufacturer

Samtec

MFR.Part #
TFC-130-22-L-D-A-K-TR
JLCPCB Part #
C17230033
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2x30P 30 41.28mm 5.72mm 60P 9.144mm Black LCP Phosphor bronze Through Hole Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TFC-130-22-L-D-A-K-TR Specifications

TFC-130-22-L-D-A-K-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerSamtec
PackageSMD
Operating Temperature-55℃~+125℃
Number of Rows2
ColorBlack
Pins Structure2x30P
Row Spacing1.27mm
Mounting TypeThrough Hole
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board5.72mm
X-Length of Bottom Edge on Board (Spacing Line)41.28mm
Contact PlatingTin
Number of Pins60P
Contact MaterialPhosphor bronze
Pitch1.27mm
Z-Height of the Board9.144mm
Plastic MaterialLCP
Number of PINs Per Row30
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFC-130-22-L-D-A-K-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TFC-130-22-L-D-A-K-TR Schematic Symbol & PCB Footprint

The TFC-130-22-L-D-A-K-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.