
* Images are for reference only
TFC-105-32-F-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFC-105-32-F-D-A
- JLCPCB Part #
- C17224563
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 15.88mm 2 2x5P 5 5.72mm Black LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 59
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.3831
10+
$2.3284
59+
$2.2913
118+
$2.2559
Related Products