CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. TEM-130-02-07.0-H-D-WT-K-TR
TEM-130-02-07.0-H-D-WT-K-TR
Extended
* Images are for reference only

TEM-130-02-07.0-H-D-WT-K-TR

Attributes
Value
Manufacturer
Samtec
MFR.Part #
TEM-130-02-07.0-H-D-WT-K-TR
JLCPCB Part #
C17562946
Package
SMD
Description
-55℃~+125℃ 0.8mm 1.6mm 2 2x30P 30 33mm 5mm 60P 9.61mm Black Gold LCP Phosphor bronze Surface Mount, Right Angle SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerSamtec
PackageSMD
Operating Temperature-55℃~+125℃
Number of Rows2
ColorBlack
Row Spacing1.6mm
Pins Structure2x30P
Mounting TypeSurface Mount, Right Angle
Y-Width of Bottom Edge on Board5mm
X-Length of Bottom Edge on Board (Spacing Line)33mm
Contact PlatingGold
Number of Pins60P
Pitch0.8mm
Contact MaterialPhosphor bronze
Z-Height of the Board9.61mm
Plastic MaterialLCP
Number of PINs Per Row30
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. TEM-130-02-07.0-H-D-WT-K-TR
TEM-130-02-07.0-H-D-WT-K-TR

* Images are for reference only

TEM-130-02-07.0-H-D-WT-K-TR

Extended
Manufacturer

Samtec

MFR.Part #
TEM-130-02-07.0-H-D-WT-K-TR
JLCPCB Part #
C17562946
Package
SMD
Description
-55℃~+125℃ 0.8mm 1.6mm 2 2x30P 30 33mm 5mm 60P 9.61mm Black Gold LCP Phosphor bronze Surface Mount, Right Angle SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TEM-130-02-07.0-H-D-WT-K-TR

* Images are for reference only

TEM-130-02-07.0-H-D-WT-K-TR

Extended
Manufacturer

Samtec

MFR.Part #
TEM-130-02-07.0-H-D-WT-K-TR
JLCPCB Part #
C17562946
Package
SMD
Description
-55℃~+125℃ 0.8mm 1.6mm 2 2x30P 30 33mm 5mm 60P 9.61mm Black Gold LCP Phosphor bronze Surface Mount, Right Angle SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TEM-130-02-07.0-H-D-WT-K-TR Specifications

TEM-130-02-07.0-H-D-WT-K-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerSamtec
PackageSMD
Operating Temperature-55℃~+125℃
Number of Rows2
ColorBlack
Row Spacing1.6mm
Pins Structure2x30P
Mounting TypeSurface Mount, Right Angle
Y-Width of Bottom Edge on Board5mm
X-Length of Bottom Edge on Board (Spacing Line)33mm
Contact PlatingGold
Number of Pins60P
Pitch0.8mm
Contact MaterialPhosphor bronze
Z-Height of the Board9.61mm
Plastic MaterialLCP
Number of PINs Per Row30
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEM-130-02-07.0-H-D-WT-K-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TEM-130-02-07.0-H-D-WT-K-TR Schematic Symbol & PCB Footprint

The TEM-130-02-07.0-H-D-WT-K-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.