
* Images are for reference only
SS-116-G-1C
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SS-116-G-1C
- JLCPCB Part #
- C5925243
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 16P 2.54mm 2.54mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8550
196+
$6.7250
504+
$6.5014
994+
$6.3904