
* Images are for reference only
SSW-145-01-S-T
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-145-01-S-T
- JLCPCB Part #
- C7372881
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 135P 2.54mm 2.54mm 3 4.7A 8.51mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.8666
200+
$23.0890
500+
$22.3178
1000+
$21.9363