
* Images are for reference only
SSW-118-02-T-T-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-118-02-T-T-RA
- JLCPCB Part #
- C6235722
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 2.54mm 3 4.7A 54P 655V 7.5mm Right Angle Side Square Hole Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$8.5711
10+
$7.2943
24+
$6.5160
96+
$5.8647