
SSW-104-22-F-S-VS-TR
- Manufacturer
- MFR.Part #
- SSW-104-22-F-S-VS-TR
- JLCPCB Part #
- C3323240
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 4.7A 4P 8.51mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 8.51mm | |
| Number of Positions | 4P | |
| Contact Plating | Tin | |
| Current Rating | 4.7A | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
SSW-104-22-F-S-VS-TR
Extended- Manufacturer
- MFR.Part #
- SSW-104-22-F-S-VS-TR
- JLCPCB Part #
- C3323240
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 4.7A 4P 8.51mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SSW-104-22-F-S-VS-TR
Extended- Manufacturer
- MFR.Part #
- SSW-104-22-F-S-VS-TR
- JLCPCB Part #
- C3323240
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 4.7A 4P 8.51mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSW-104-22-F-S-VS-TR Specifications
SSW-104-22-F-S-VS-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 8.51mm | |
| Number of Positions | 4P | |
| Contact Plating | Tin | |
| Current Rating | 4.7A | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSW-104-22-F-S-VS-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSW-104-22-F-S-VS-TR Documents
SSW-104-22-F-S-VS-TR datasheets or manufacturer documentation.
Datasheet: SSW-104-22-F-S-VS-TR Datasheet (PDF)
SSW-104-22-F-S-VS-TR Schematic Symbol & PCB Footprint
The SSW-104-22-F-S-VS-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.