SSW-101-03-G-D-RA
Extended
* Images are for reference only

SSW-101-03-G-D-RA

Attributes
Value
Manufacturer
MFR.Part #
SSW-101-03-G-D-RA
JLCPCB Part #
C7018760
Package
Push-Pull
Description
-55℃~+125℃ 2 2.54mm 2P 4.7A 4.95mm Gold Right Angle 弯插 Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePush-Pull
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height4.95mm
Number of Positions2P
Contact PlatingGold
Current Rating4.7A
Row Spacing2.54mm
Mounting TypeRight Angle